120 µH Unshielded Molded Inductor 54.5 mA 16Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819-74G

DigiKey Part Number
0819-74G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0819-74G
Description
FIXED IND 120UH 54.5MA 16 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Molded Inductor 54.5 mA 16Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
16Ohm Max
Series
Q @ Freq
35 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
8.9MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±2%
Size / Dimension
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,97770 €10.421,95 €
Manufacturers Standard Package
Unit Price without VAT:2,97770 €
Unit Price with VAT:3,54346 €