1.2 µH Unshielded Molded Inductor 410 mA 280mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819-26G

DigiKey Part Number
0819-26G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0819-26G
Description
FIXED IND 1.2UH 410MA 280 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Molded Inductor 410 mA 280mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
35 @ 7.9MHz
Frequency - Self Resonant
170MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,42797 €8.497,90 €
Manufacturers Standard Package
Unit Price without VAT:2,42797 €
Unit Price with VAT:2,88928 €