
0819-06J | |
|---|---|
DigiKey Part Number | 0819-06J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819-06J |
Description | FIXED IND 180NH 705MA 210 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 705 mA 210mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 35 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 540MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,64129 € | 5.744,51 € |
| Unit Price without VAT: | 1,64129 € |
|---|---|
| Unit Price with VAT: | 1,95314 € |

