120 nH Unshielded Molded Inductor 835 mA 150mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819-02G

DigiKey Part Number
0819-02G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0819-02G
Description
FIXED IND 120NH 835MA 150 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Molded Inductor 835 mA 150mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
650MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,42797 €8.497,90 €
Manufacturers Standard Package
Unit Price without VAT:2,42797 €
Unit Price with VAT:2,88928 €