100 nH Unshielded Molded Inductor 895 mA 130mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819-00J

DigiKey Part Number
0819-00J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0819-00J
Description
FIXED IND 100NH 895MA 130 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Molded Inductor 895 mA 130mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Q @ Freq
35 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
680MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,64129 €5.744,51 €
Manufacturers Standard Package
Unit Price without VAT:1,64129 €
Unit Price with VAT:1,95314 €