Direct
Direct
Similar

Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 310mOhm Max |
Series | Q @ Freq 60 @ 500MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.65GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 200 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-47NG | Bourns Inc. | 1.988 | 118-CW201212-47NGCT-ND | 0,36000 € | Direct |
| CW201212-47NJ | Bourns Inc. | 10.716 | CW201212-47NJCT-ND | 0,22000 € | Direct |
| LQW2BAS47NJ00L | Murata Electronics | 278 | 490-5659-1-ND | 0,14000 € | Similar |



