0805-3N3J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 3.621
Unit Price: 0,42000 €
Datasheet

Direct


Bourns Inc.
In Stock: 2.628
Unit Price: 0,22000 €
Datasheet
Image for 0805-3N3J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805-3N3J

DigiKey Part Number
0805-3N3J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805-3N3J
Description
FIXED IND 3.3NH 600MA 80 MOHM
Customer Reference
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
80mOhm Max
Series
Q @ Freq
50 @ 1.5GHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
6GHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36502A3N3JTDGTE Connectivity Passive Product3.621A103781CT-ND0,42000 €Direct
CW201212-3N3JBourns Inc.2.628118-CW201212-3N3JCT-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes