0805-18NJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1.190
Unit Price: 0,34000 €
Datasheet

Direct


Bourns Inc.
In Stock: 5.266
Unit Price: 0,22000 €
Datasheet
Image for 0805-18NJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805-18NJ

DigiKey Part Number
0805-18NJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805-18NJ
Description
FIXED IND 18NH 600MA 200 MOHM
Customer Reference
Detailed Description
18 nH Unshielded Drum Core, Wirewound Inductor 600 mA 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
3.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes