Direct
Similar
Similar
Similar
Similar

Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Q @ Freq 50 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 920MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-R15J | Bourns Inc. | 2.679 | CW201212-R15JCT-ND | 0,22000 € | Direct |
| AISC-0805-R15J-T | Abracon LLC | 3.626 | 535-10503-1-ND | 0,34000 € | Similar |
| IMC0805ERR15J01 | Vishay Dale | 0 | IMC0805ERR15J01-ND | 0,10257 € | Similar |
| LQW2BASR15J00L | Murata Electronics | 4.783 | 490-5667-1-ND | 0,14000 € | Similar |
| LRW0805WJR15GG001E | Johanson Technology Inc. | 0 | 712-LRW0805WJR15GG001ETR-ND | 0,06955 € | Similar |






