0805-10NJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 13.809
Unit Price: 0,34000 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.731
Unit Price: 0,22000 €
Datasheet
Image for 0805-10NJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805-10NJ

DigiKey Part Number
0805-10NJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805-10NJ
Description
FIXED IND 10NH 600MA 100 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
60 @ 500MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
4.2GHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36502A10NJTDGTE Connectivity Passive Product13.809A103773CT-ND0,34000 €Direct
CW201212-10NJBourns Inc.1.731CW201212-10NJCT-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes