0805-101J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.804
Unit Price: 0,22000 €
Datasheet
Image for 0805-101J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805-101J

DigiKey Part Number
0805-101J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805-101J
Description
FIXED IND 100NH 400MA 460 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
460mOhm Max
Series
Q @ Freq
65 @ 500MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1.2GHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
150 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW201212-R10JBourns Inc.1.804CW201212-R10JCT-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes