
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 63mOhm Max |
Series | Q @ Freq 22 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.8GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.071" L x 0.045" W (1.80mm x 1.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |

