0603-47NJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4.560
Unit Price: 0,09000 €
Datasheet
Image for 0603-47NJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603-47NJ

DigiKey Part Number
0603-47NJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603-47NJ
Description
FIXED IND 47NH 600MA 280 MOHM
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 280mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
38 @ 200MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.045" W (1.80mm x 1.14mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes