Image for 0603-1N6K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603-1N6K

DigiKey Part Number
0603-1N6K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603-1N6K
Description
FIXED IND 1.6NH 700MA 40 MOHM
Customer Reference
Detailed Description
1.6 nH Unshielded Drum Core, Wirewound Inductor 700 mA 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.045" W (1.80mm x 1.14mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.