Direct
Similar

Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 86mOhm Max |
Series | Q @ Freq 31 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.071" L x 0.045" W (1.80mm x 1.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36501J11NJTDG | TE Connectivity Passive Product | 0 | 36501J11NJTDG-ND | 0,17270 € | Direct |
| LQW18AS11NJ00D | Murata Electronics | 0 | 490-LQW18AS11NJ00DTR-ND | 0,04613 € | Similar |



