
PC6-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-PC6-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | PC6-01P-11-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Degson | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm ~ 12mm |
Current - IEC 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,03800 € | 10,38 € |
| 50 | 0,81940 € | 40,97 € |
| 100 | 0,76180 € | 76,18 € |
| 500 | 0,67738 € | 338,69 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


