15EDGKD-3.81-04P-14-00L(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGKD-3.81-04P-14-00L(H)

DigiKey Part Number
2388-15EDGKD-3.81-04P-14-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGKD-3.81-04P-14-00L(H)
Description
TERM BLOCK PLUG 4POS 3.81MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.150" (3.81mm)
Plug Wire Entry
-
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,95000 €9,50 €
1000,80060 €80,06 €
5000,64048 €320,24 €
1.0000,56933 €569,33 €
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €