New at DigiKey
15EDGKD-2.5-02P-14-00L(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGKD-2.5-02P-14-00L(H)

DigiKey Part Number
2388-15EDGKD-2.5-02P-14-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGKD-2.5-02P-14-00L(H)
Description
TERM BLOCK PLUG 2POS 2.50MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
5A
Voltage - IEC
250 V
Current - UL
4 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
20-26 AWG
Wire Gauge or Range - mm²
0.2-0.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.463" (11.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.580
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,86700 €18,67 €
501,61180 €80,59 €
1001,48470 €148,47 €
5001,35704 €678,52 €
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €