
AIR8201-B | |
|---|---|
DigiKey Part Number | 4157-AIR8201-B-ND |
Manufacturer | |
Manufacturer Product Number | AIR8201-B |
Description | The Edge Series AIR-T |
Customer Reference | |
Detailed Description | RF Transceiver 30MHz ~ 6GHz (RX), 300MHz ~ 6GHz (TX) USB 2.0/3.0, HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 2x2 MIMO, GPS |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 6GHz (RX), 300MHz ~ 6GHz (TX) |
Manufacturer Deepwave Digital | Applications General Purpose |
Series | Interface USB 2.0/3.0, HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 2x2 MIMO, GPS |
Packaging Retail Package | Features -40°C ~ 80°C Operating Range, 480 GB Flash Storage |
Part Status Active | Voltage - Supply 8V ~ 15V |
Function Transceiver | Base Product Number |

