
ZY130 | |
|---|---|
DigiKey Part Number | 2721-ZY130-ND |
Manufacturer | |
Manufacturer Product Number | ZY130 |
Description | DIODE ZENER 130V 2W DO204AC |
Customer Reference | |
Detailed Description | Zener Diode 130 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 60 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,32375 € | 404,69 € |
| 2.500 | 0,16576 € | 414,40 € |
| 5.000 | 0,08836 € | 441,80 € |
| 10.000 | 0,07702 € | 770,20 € |
| Unit Price without VAT: | 0,32375 € |
|---|---|
| Unit Price with VAT: | 0,38526 € |

