
ZY120 | |
|---|---|
DigiKey Part Number | 2721-ZY120-ND |
Manufacturer | |
Manufacturer Product Number | ZY120 |
Description | DIODE ZENER 120V 2W DO204AC |
Customer Reference | |
Detailed Description | Zener Diode 120 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 60 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,32782 € | 409,77 € |
| 2.500 | 0,16785 € | 419,62 € |
| 5.000 | 0,08947 € | 447,35 € |
| 10.000 | 0,07799 € | 779,90 € |
| Unit Price without VAT: | 0,32782 € |
|---|---|
| Unit Price with VAT: | 0,39011 € |

