
ZPD39 | |
|---|---|
DigiKey Part Number | 2721-ZPD39-ND |
Manufacturer | |
Manufacturer Product Number | ZPD39 |
Description | DIODE ZENER 39V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 28 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09600 € | 240,00 € |
| 5.000 | 0,04883 € | 244,15 € |
| 10.000 | 0,02560 € | 256,00 € |
| 20.000 | 0,01988 € | 397,60 € |
| Unit Price without VAT: | 0,09600 € |
|---|---|
| Unit Price with VAT: | 0,11424 € |

