
ZMY6.8G | |
|---|---|
DigiKey Part Number | 2721-ZMY6.8G-ND |
Manufacturer | |
Manufacturer Product Number | ZMY6.8G |
Description | DIODE ZENER 6.8V 1W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,31092 € | 388,65 € |
| 2.500 | 0,15914 € | 397,85 € |
| 5.000 | 0,08474 € | 423,70 € |
| 10.000 | 0,07341 € | 734,10 € |
| Unit Price without VAT: | 0,31092 € |
|---|---|
| Unit Price with VAT: | 0,36999 € |

