
ZMM39R13 | |
|---|---|
DigiKey Part Number | 2721-ZMM39R13-ND |
Manufacturer | |
Manufacturer Product Number | ZMM39R13 |
Description | DIODE ZENER 39V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM39R13 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12186 € | 304,65 € |
| 5.000 | 0,06220 € | 311,00 € |
| 10.000 | 0,03289 € | 328,90 € |
| 20.000 | 0,02717 € | 543,40 € |
| Unit Price without VAT: | 0,12186 € |
|---|---|
| Unit Price with VAT: | 0,14501 € |

