
ZMM18R13 | |
|---|---|
DigiKey Part Number | 2721-ZMM18R13-ND |
Manufacturer | |
Manufacturer Product Number | ZMM18R13 |
Description | DIODE ZENER 18V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12241 € | 306,03 € |
| 5.000 | 0,06248 € | 312,40 € |
| 10.000 | 0,03304 € | 330,40 € |
| 20.000 | 0,02730 € | 546,00 € |
| Unit Price without VAT: | 0,12241 € |
|---|---|
| Unit Price with VAT: | 0,14567 € |

