
ZMD62B | |
|---|---|
DigiKey Part Number | 2721-ZMD62B-ND |
Manufacturer | |
Manufacturer Product Number | ZMD62B |
Description | DIODE ZENER 62V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 41 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49750 € | 248,75 € |
| 1.000 | 0,25323 € | 253,23 € |
| 2.500 | 0,10635 € | 265,88 € |
| 5.000 | 0,08350 € | 417,50 € |
| Unit Price without VAT: | 0,49750 € |
|---|---|
| Unit Price with VAT: | 0,59203 € |

