
ZMD56 | |
|---|---|
DigiKey Part Number | 2721-ZMD56-ND |
Manufacturer | |
Manufacturer Product Number | ZMD56 |
Description | DIODE ZENER 56V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 36 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44328 € | 221,64 € |
| 1.000 | 0,22519 € | 225,19 € |
| 2.500 | 0,09410 € | 235,25 € |
| 5.000 | 0,07115 € | 355,75 € |
| Unit Price without VAT: | 0,44328 € |
|---|---|
| Unit Price with VAT: | 0,52750 € |

