
ZMD4.7 | |
|---|---|
DigiKey Part Number | 2721-ZMD4.7-ND |
Manufacturer | |
Manufacturer Product Number | ZMD4.7 |
Description | DIODE ZENER 4.7V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56542 € | 282,71 € |
| 1.000 | 0,28831 € | 288,31 € |
| 2.500 | 0,12164 € | 304,10 € |
| 5.000 | 0,09869 € | 493,45 € |
| Unit Price without VAT: | 0,56542 € |
|---|---|
| Unit Price with VAT: | 0,67285 € |

