
ZMD36 | |
|---|---|
DigiKey Part Number | 2721-ZMD36-ND |
Manufacturer | |
Manufacturer Product Number | ZMD36 |
Description | DIODE ZENER 36V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 24 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43776 € | 218,88 € |
| 1.000 | 0,22239 € | 222,39 € |
| 2.500 | 0,09293 € | 232,32 € |
| 5.000 | 0,07026 € | 351,30 € |
| Unit Price without VAT: | 0,43776 € |
|---|---|
| Unit Price with VAT: | 0,52093 € |

