
ZMD20 | |
|---|---|
DigiKey Part Number | 2721-ZMD20-ND |
Manufacturer | |
Manufacturer Product Number | ZMD20 |
Description | DIODE ZENER 20V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 13 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44126 € | 220,63 € |
| 1.000 | 0,22417 € | 224,17 € |
| 2.500 | 0,09367 € | 234,18 € |
| 5.000 | 0,07082 € | 354,10 € |
| Unit Price without VAT: | 0,44126 € |
|---|---|
| Unit Price with VAT: | 0,52510 € |

