
ZMD18B | |
|---|---|
DigiKey Part Number | 2721-ZMD18B-ND |
Manufacturer | |
Manufacturer Product Number | ZMD18B |
Description | DIODE ZENER 18V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD18B Models |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 12 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49356 € | 246,78 € |
| 1.000 | 0,25122 € | 251,22 € |
| 2.500 | 0,10551 € | 263,78 € |
| 5.000 | 0,08284 € | 414,20 € |
| Unit Price without VAT: | 0,49356 € |
|---|---|
| Unit Price with VAT: | 0,58734 € |

