
ZMC6.2 | |
|---|---|
DigiKey Part Number | 2721-ZMC6.2-ND |
Manufacturer | |
Manufacturer Product Number | ZMC6.2 |
Description | DIODE ZENER 6.2V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMC6.2 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MicroMELF |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35852 € | 179,26 € |
| 1.000 | 0,18146 € | 181,46 € |
| 2.500 | 0,07506 € | 187,65 € |
| 5.000 | 0,05240 € | 262,00 € |
| Unit Price without VAT: | 0,35852 € |
|---|---|
| Unit Price with VAT: | 0,42664 € |

