
Z1SMA16 | |
|---|---|
DigiKey Part Number | 2721-Z1SMA16-ND |
Manufacturer | |
Manufacturer Product Number | Z1SMA16 |
Description | DIODE ZENER 16V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35169 € | 527,53 € |
| 3.000 | 0,18043 € | 541,29 € |
| 7.500 | 0,07734 € | 580,05 € |
| 15.000 | 0,06969 € | 1.045,35 € |
| Unit Price without VAT: | 0,35169 € |
|---|---|
| Unit Price with VAT: | 0,41851 € |

