
Z1SMA100 | |
|---|---|
DigiKey Part Number | 2721-Z1SMA100-ND |
Manufacturer | |
Manufacturer Product Number | Z1SMA100 |
Description | DIODE ZENER 100V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA100 Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Strip | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34731 € | 520,97 € |
| 3.000 | 0,17819 € | 534,57 € |
| 7.500 | 0,07638 € | 572,85 € |
| 15.000 | 0,06882 € | 1.032,30 € |
| Unit Price without VAT: | 0,34731 € |
|---|---|
| Unit Price with VAT: | 0,41330 € |

