
UGB8GT | |
|---|---|
DigiKey Part Number | 2721-UGB8GT-ND |
Manufacturer | |
Manufacturer Product Number | UGB8GT |
Description | DIODE STANDARD 400V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92812 € | 482,03 € |
| 500 | 0,98866 € | 494,33 € |
| 1.000 | 0,52896 € | 528,96 € |
| 2.000 | 0,47230 € | 944,60 € |
| Unit Price without VAT: | 1,92812 € |
|---|---|
| Unit Price with VAT: | 2,29446 € |

