
TUD99F1D | |
|---|---|
DigiKey Part Number | 2721-TUD99F1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD99F1D |
Description | TO39 UV-B 290/300NM 2.1MW 125DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 295nm 6V 30mA 125° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 295nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 125° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 406,65500 € | 813,31 € |
| 6 | 361,47000 € | 2.168,82 € |
| 10 | 325,32600 € | 3.253,26 € |
| Unit Price without VAT: | 406,65500 € |
|---|---|
| Unit Price with VAT: | 483,91945 € |

