Ultraviolet (UV) Emitter 280nm 6V 30mA 6° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD89H1D

DigiKey Part Number
2721-TUD89H1D-ND
Manufacturer
Uvton
Manufacturer Product Number
TUD89H1D
Description
TO39 UV-B 280/290NM 2.1MW 6DEG
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 280nm 6V 30mA 6° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
280nm
Manufacturer
Uvton
Voltage - Forward (Vf) (Typ)
6V
Series
Viewing Angle
Packaging
Bulk
Orientation
Top View
Part Status
Active
Mounting Type
Through Hole
Type
Ultraviolet (UV)
Package / Case
TO-39-3 Metal Can
Current - DC Forward (If) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2202,17000 €404,34 €
6179,70000 €1.078,20 €
10161,72800 €1.617,28 €
Unit Price without VAT:202,17000 €
Unit Price with VAT:240,58230 €