
TUD79F1D-01 | |
|---|---|
DigiKey Part Number | 2721-TUD79F1D-01-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD79F1D-01 |
Description | TO39 UV-C 273/277NM 2.6MW 125DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 30mA 125° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uvton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 800,01500 € | 1.600,03 € |
| 6 | 711,12167 € | 4.266,73 € |
| 10 | 640,00500 € | 6.400,05 € |
| Unit Price without VAT: | 800,01500 € |
|---|---|
| Unit Price with VAT: | 952,01785 € |

