
TUD59B1D | |
|---|---|
DigiKey Part Number | 2721-TUD59B1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD59B1D |
Description | TO39 UV-C 250/260NM 0.5MW 9.5DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm 6V 30mA 9.5° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 255nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 9.5° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 729,39500 € | 1.458,79 € |
| 6 | 648,35000 € | 3.890,10 € |
| 10 | 583,52200 € | 5.835,22 € |
| Unit Price without VAT: | 729,39500 € |
|---|---|
| Unit Price with VAT: | 867,98005 € |

