
TGL41-7.5A | |
|---|---|
DigiKey Part Number | 2721-TGL41-7.5A-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-7.5A |
Description | TVS DIODE 6.4VWM 11.3V DO213AB |
Customer Reference | |
Detailed Description | 11.3V Clamp 37A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 37A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,32227 € | 402,84 € |
| 2.500 | 0,16500 € | 412,50 € |
| 5.000 | 0,08794 € | 439,70 € |
| 10.000 | 0,07660 € | 766,00 € |
| Unit Price without VAT: | 0,32227 € |
|---|---|
| Unit Price with VAT: | 0,38350 € |

