
TGL41-400A | |
|---|---|
DigiKey Part Number | 2721-TGL41-400A-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-400A |
Description | TVS DIODE 342VWM 548VC DO213AB |
Customer Reference | |
Detailed Description | 548V Clamp 700mA Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 700mA |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,86089 € | 1.076,11 € |
| 2.500 | 0,44328 € | 1.108,20 € |
| 5.000 | 0,23973 € | 1.198,65 € |
| 10.000 | 0,22839 € | 2.283,90 € |
| Unit Price without VAT: | 0,86089 € |
|---|---|
| Unit Price with VAT: | 1,02446 € |

