
TGL41-39 | |
|---|---|
DigiKey Part Number | 2721-TGL41-39-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-39 |
Description | TVS DIODE 31.6VWM 56.4V DO213AB |
Customer Reference | |
Detailed Description | 56.4V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 31.6V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 35.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 56.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26953 € | 336,91 € |
| 2.500 | 0,13773 € | 344,32 € |
| 5.000 | 0,07305 € | 365,25 € |
| 10.000 | 0,06162 € | 616,20 € |
| Unit Price without VAT: | 0,26953 € |
|---|---|
| Unit Price with VAT: | 0,32074 € |

