
TGL41-22A | |
|---|---|
DigiKey Part Number | 2721-TGL41-22A-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-22A |
Description | TVS DIODE 18.8VWM 30.6V DO213AB |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,27991 € | 349,89 € |
| 2.500 | 0,14309 € | 357,72 € |
| 5.000 | 0,07597 € | 379,85 € |
| 10.000 | 0,06449 € | 644,90 € |
| Unit Price without VAT: | 0,27991 € |
|---|---|
| Unit Price with VAT: | 0,33309 € |

