
TGL41-11C | |
|---|---|
DigiKey Part Number | 2721-TGL41-11C-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-11C |
Description | TVS DIODE 8.9VWM 16.2V DO213AB |
Customer Reference | |
Detailed Description | 16.2V Clamp 26A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.9V | |
Voltage - Breakdown (Min) | 9.9V | |
Voltage - Clamping (Max) @ Ipp | 16.2V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,27808 € | 347,60 € |
| 2.500 | 0,14215 € | 355,38 € |
| 5.000 | 0,07545 € | 377,25 € |
| 10.000 | 0,06397 € | 639,70 € |
| Unit Price without VAT: | 0,27808 € |
|---|---|
| Unit Price with VAT: | 0,33092 € |

