
TGL41-10CA | |
|---|---|
DigiKey Part Number | 2721-TGL41-10CA-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-10CA |
Description | TVS DIODE 8.5VWM 14.5V DO213AB |
Customer Reference | |
Detailed Description | 14.5V Clamp 29A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,27643 € | 345,54 € |
| 2.500 | 0,14132 € | 353,30 € |
| 5.000 | 0,07502 € | 375,10 € |
| 10.000 | 0,06368 € | 636,80 € |
| Unit Price without VAT: | 0,27643 € |
|---|---|
| Unit Price with VAT: | 0,32895 € |

