
TGL34-8.2A | |
|---|---|
DigiKey Part Number | 2721-TGL34-8.2A-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-8.2A |
Description | TVS DIODE 7VWM 12.1VC DO213AA |
Customer Reference | |
Detailed Description | 12.1V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 150W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51164 € | 255,82 € |
| 1.000 | 0,26057 € | 260,57 € |
| 2.500 | 0,10959 € | 273,98 € |
| 5.000 | 0,08692 € | 434,60 € |
| Unit Price without VAT: | 0,51164 € |
|---|---|
| Unit Price with VAT: | 0,60885 € |

