
TGL34-43CA | |
|---|---|
DigiKey Part Number | 2721-TGL34-43CA-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-43CA |
Description | TVS DIODE 36.8VWM 59.3V DO213AA |
Customer Reference | |
Detailed Description | 59.3V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45548 € | 227,74 € |
| 1.000 | 0,23151 € | 231,51 € |
| 2.500 | 0,09685 € | 242,12 € |
| 5.000 | 0,07390 € | 369,50 € |
| Unit Price without VAT: | 0,45548 € |
|---|---|
| Unit Price with VAT: | 0,54202 € |

