
TGL34-39A | |
|---|---|
DigiKey Part Number | 2721-TGL34-39A-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-39A |
Description | TVS DIODE 33.3VWM 53.9V DO213AA |
Customer Reference | |
Detailed Description | 53.9V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-39A Models |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 150W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44982 € | 224,91 € |
| 1.000 | 0,22863 € | 228,63 € |
| 2.500 | 0,09565 € | 239,12 € |
| 5.000 | 0,07298 € | 364,90 € |
| Unit Price without VAT: | 0,44982 € |
|---|---|
| Unit Price with VAT: | 0,53529 € |

