
TGL34-39 | |
|---|---|
DigiKey Part Number | 2721-TGL34-39-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-39 |
Description | TVS DIODE 31.6VWM 56.4V DO213AA |
Customer Reference | |
Detailed Description | 56.4V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 150W |
Packaging Strip | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 31.6V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 35.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 56.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43926 € | 219,63 € |
| 1.000 | 0,22318 € | 223,18 € |
| 2.500 | 0,09327 € | 233,18 € |
| 5.000 | 0,07060 € | 353,00 € |
| Unit Price without VAT: | 0,43926 € |
|---|---|
| Unit Price with VAT: | 0,52272 € |

