
TGL34-30 | |
|---|---|
DigiKey Part Number | 2721-TGL34-30-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-30 |
Description | TVS DIODE 24.3VWM 43.5V DO213AA |
Customer Reference | |
Detailed Description | 43.5V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 150W |
Packaging Strip | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24.3V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44278 € | 221,39 € |
| 1.000 | 0,22496 € | 224,96 € |
| 2.500 | 0,09402 € | 235,05 € |
| 5.000 | 0,07117 € | 355,85 € |
| Unit Price without VAT: | 0,44278 € |
|---|---|
| Unit Price with VAT: | 0,52691 € |

